ADI LT5400BHMS8E-6#TRPBF
| Manufacturer | |
| Mfr. Part # | LT5400BHMS8E-6#TRPBF |
| LCSC Part # | C1739858 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 1kΩ 5kΩ MSOP-8 |
| Description | 4 ±15% 800mW ±0.2ppm/℃ MSOP-8 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | ADI | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
995 
995
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.9597 | $ 11.96 |
10+ | $ 11.3658 | $ 113.66 |
30+ | $ 10.3358 | $ 310.07 |
100+ | $ 9.4372 | $ 943.72 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$