ST STM8L001J3M3
| Manufacturer | |
| MPN | STM8L001J3M3 |
| LCSC Part # | C173981 |
| Packaging | SOP-8-150mil |
| Customer # | |
| Key Attributes | 8-bit ultra-low-power microcontroller with up to 8-Kbyte Flash memory, multifunction timers, comparators, UART, SPI, I2C |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | SOP-8-150mil | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 2KB | |
| Program Storage Size | 8KB | |
| CPU Core | STM8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 6 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Supply voltage range 1.8 V to 3.6 V
- Low power consumption (Halt: 0.3 μA, Active-halt: 0.8 μA, Dynamic Run: 150 μA/MHz)
- STM8 Core with up to 16 CISC MIPS throughput
- Temp. range: -40 to 125 ℃
- 8 Kbytes of Flash program including up to 2 Kbytes of data EEPROM
- Error correction code (ECC)
- Flexible write and read protection modes
- In-application and in-circuit programming
- Data EEPROM capability
- 1.5 Kbytes of static RAM
- Clock management Internal 16 MHz RC with fast wakeup time (typ. 4 μs) Internal low consumption 38 kHz RC driving both the IWDG and the AWU
- Reset and supply management Ultra-low power POR/PDR Three low-power modes: Wait, Active-halt, Halt
- Interrupt management Nested interrupt controller with software priority control Up to 6 external interrupt sources
- I/Os Up to 6 I/Os, all mappable on external interrupt vectors I/Os with programmable input pull-ups, high sink/source capability and one LED driver infrared output
- Two 16-bit general purpose timers (TIM2 and TIM3) with up and down counter and 1 channel (used as IC, OC, PWM) One 8-bit timer (TIM4) with 7-bit prescaler
- Infrared remote control (IR)
- Independent watchdog
- Auto-wakeup unit
- Beeper timer with 1, 2 or 4 kHz frequencies
- SPI synchronous serial interface
- Fast I2C Multimaster/slave 400 kHz
- UART with fractional baud rate generator
- 2 comparators with 1 input each
- Development support Hardware single wire interface module (SWIM) for fast on-chip programming and non intrusive debugging
In-Stock: 23
23 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5103 | $ 1.51 |
| 10+ | $ 1.3061 | $ 13.06 |
| 30+ | $ 1.1927 | $ 35.78 |
| 100+ | $ 1.0663 | $ 106.63 |
| 500+ | $ 1.0096 | $ 504.80 |
| 1,000+ | $ 0.9853 | $ 985.30 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | SOP-8-150mil | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 2KB | |
| Program Storage Size | 8KB | |
| CPU Core | STM8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 6 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Supply voltage range 1.8 V to 3.6 V
- Low power consumption (Halt: 0.3 μA, Active-halt: 0.8 μA, Dynamic Run: 150 μA/MHz)
- STM8 Core with up to 16 CISC MIPS throughput
- Temp. range: -40 to 125 ℃
- 8 Kbytes of Flash program including up to 2 Kbytes of data EEPROM
- Error correction code (ECC)
- Flexible write and read protection modes
- In-application and in-circuit programming
- Data EEPROM capability
- 1.5 Kbytes of static RAM
- Clock management Internal 16 MHz RC with fast wakeup time (typ. 4 μs) Internal low consumption 38 kHz RC driving both the IWDG and the AWU
- Reset and supply management Ultra-low power POR/PDR Three low-power modes: Wait, Active-halt, Halt
- Interrupt management Nested interrupt controller with software priority control Up to 6 external interrupt sources
- I/Os Up to 6 I/Os, all mappable on external interrupt vectors I/Os with programmable input pull-ups, high sink/source capability and one LED driver infrared output
- Two 16-bit general purpose timers (TIM2 and TIM3) with up and down counter and 1 channel (used as IC, OC, PWM) One 8-bit timer (TIM4) with 7-bit prescaler
- Infrared remote control (IR)
- Independent watchdog
- Auto-wakeup unit
- Beeper timer with 1, 2 or 4 kHz frequencies
- SPI synchronous serial interface
- Fast I2C Multimaster/slave 400 kHz
- UART with fractional baud rate generator
- 2 comparators with 1 input each
- Development support Hardware single wire interface module (SWIM) for fast on-chip programming and non intrusive debugging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



