LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT8003AI-13-18S-19.20000X product image
Images for reference only

SiTime SIT8003AI-13-18S-19.20000XRoHS

Manufacturer
MPN
SIT8003AI-13-18S-19.20000X
LCSC Part #
C17393282
Packaging
SMD2520-4P
Customer #
Key Attributes
SMD2520-4P Crystals RoHS
Datasheetpdf iconSiTime SIT8003AI-13-18S-19.20000X
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3809$ 3.38
250+$ 1.3492$ 337.30
500+$ 1.3048$ 652.40
1,000+$ 1.2826$ 1282.60
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSiTime
PackagingSMD2520-4P

Features

AI Translation
  • World's lowest power programmable oscillator, typical operating current 3.2mA
  • Frequency range: 1 - 110 MHz
  • LVCMOS/LVTTL-compatible output
  • Frequency stability as low as ±20 PPM
  • Standby current as low as 0.5μA
  • Typical fast recovery time: 3.0 ms
  • Standby or output enable mode
  • Four industry-standard packages: 2.5x2.0, 3.2x2.5, 5.0x3.2, 7.0x5.0 mm
  • Portable application optimized with excellent mechanical robustness
  • All-silicon device, 2 FIT reliability (10x improvement over quartz-based devices) for enhanced system MTBF
  • Exceptionally short lead times

Applications

AI Translation
  • Portable media players
  • Digital cameras
  • Digital camcorders
  • Portable navigation devices
  • Handheld game consoles
  • Mobile phones
  • Other battery-powered handheld device applications
  • High-speed serial protocols such as: USB 1.1, USB 2.0, USB 3.0, SATA, SAS, Firewire, Ethernet