LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Photonix, Inc. NSL-5152 product image
Images for reference only

Advanced Photonix, Inc. NSL-5152

Manufacturer
MPN
NSL-5152
LCSC Part #
C17393261
Packaging
Through Hole
Customer #
Key Attributes
550nm 10kΩ~20kΩ@21lux 5MΩ Through Hole Photo Detectors - CdS Cells
Datasheetpdf iconAdvanced Photonix, Inc. NSL-5152

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photo Detectors - CdS Cells
ManufacturerAdvanced Photonix, Inc.
PackagingThrough Hole
Operating Temperature-60℃~+75℃
Voltage - Max100V
Wavelength - Peak550nm
Cell Resistance @ Illuminance10kΩ~20kΩ@21lux
Dark Resistance5MΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3250
Sales UnitPiece

Introduction

AI Translation

The NSL-5152 is a photoresistor with sensitivity in the visible light spectrum. The cadmium sulfide photoresistor is mounted on a 2-pin ceramic package, with the photoresistor surface encapsulated in plastic for moisture resistance. Advanced Photonix cadmium sulfide photoresistors are photoconductive resistors designed for visible light measurement, sensing light in the 400 to 700nm range. Their resistance decreases as light intensity increases, with spectral response characteristics similar to the human eye. These LDRs are available in multiple resistance values. They come in dual-pin plastic-coated ceramic packages or hermetically sealed TO metal can packages.

Features

AI Translation
  • Passive resistor output
  • Ceramic package
  • Hermetic package option available
  • Multiple resistance values available

Applications

AI Translation

Industrial, audio compressors, night lights, photographic exposure meters, solar street lights

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2436$ 1.24
200+$ 0.4969$ 99.38
500+$ 0.4802$ 240.10
1,000+$ 0.4711$ 471.10
Standard Packaging3250/Full Bag
Better price for more quantity?
$