PEPPERL+FUCHS ML17-54/115/136
| Manufacturer | |
| MPN | ML17-54/115/136 |
| LCSC Part # | C17392706 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.5m Reflective - Logic Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Logic Output | |
| Manufacturer | PEPPERL+FUCHS | |
| Packaging | - | |
| Sensing Distance | 3.5m |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ML17 sensor series offers a variety of connection and mounting options, making it adaptable to a wide range of automation tasks. In addition to the standard mounting method using M4 screws, these sensors can also be installed via M18 threaded inserts. All units feature a green power-on indicator and a yellow function indicator. The indicators are arranged for clear visibility from multiple directions.
Features
- General-purpose compact series for standard applications
- Miniature design
- Front or side mounting with M18 thread
- 360° high-visibility LED
- Time-saving installation with quick-clamp system
- Version with polarizing filter for shiny object detection
- 4-in-1 output (push-pull)
Applications
Presence monitoring, target sensing, congestion monitoring, track loading, integrity check
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 241.1332 | $ 241.13 |
| 200+ | $ 96.2146 | $ 19242.92 |
| 500+ | $ 92.9996 | $ 46499.80 |
| 1,000+ | $ 91.411 | $ 91411.00 |
Standard Packaging1/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Logic Output | |
| Manufacturer | PEPPERL+FUCHS | |
| Packaging | - | |
| Sensing Distance | 3.5m |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ML17 sensor series offers a variety of connection and mounting options, making it adaptable to a wide range of automation tasks. In addition to the standard mounting method using M4 screws, these sensors can also be installed via M18 threaded inserts. All units feature a green power-on indicator and a yellow function indicator. The indicators are arranged for clear visibility from multiple directions.
Features
- General-purpose compact series for standard applications
- Miniature design
- Front or side mounting with M18 thread
- 360° high-visibility LED
- Time-saving installation with quick-clamp system
- Version with polarizing filter for shiny object detection
- 4-in-1 output (push-pull)
Applications
Presence monitoring, target sensing, congestion monitoring, track loading, integrity check
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

