Dialight 550-0507-100F
| Manufacturer | |
| MPN | 550-0507-100F |
| LCSC Part # | C17391113 |
| Packaging | - |
| Customer # | |
| Key Attributes | Red Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | - | |
| Forward Current | - | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | - | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Multiple Circuit Board Indicators (CBI) form horizontal LED arrays on 6.35mm (0.250 inch) centerlines.
- High-contrast, UL 94 V-0 rated black housing with 32% oxygen index.
- Polymer content: Polybutylene Terephthalate (PBT), 0.206g.
- Housing support legs facilitate PCB cleaning.
- Solderability per MIL-STD-202F Method 208F; LEDs compliant with IEC 825-1 and EN-60825-1 for direct viewing.
- Compatible with 550-xx07 dual modules and 550-xx07-004 quad modules.
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8823 | $ 1.88 |
| 200+ | $ 0.7507 | $ 150.14 |
| 500+ | $ 0.7256 | $ 362.80 |
| 1,000+ | $ 0.7145 | $ 714.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

