Johanson Dielectrics 0433AT62A0020001E
| Manufacturer | |
| Mfr. Part # | 0433AT62A0020001E |
| LCSC Part # | C17388802 |
| Package | - |
| Customer # | |
| Key Attributes | 433MHz ISM SMD Ceramic Antenna |
| Description | -4dBi Ceramic Antenna 20MHz 433MHz RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Johanson Dielectrics | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
90
90
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.682 | $ 1.68 |
10+ | $ 1.6418 | $ 16.42 |
30+ | $ 1.6144 | $ 48.43 |
100+ | $ 1.5887 | $ 158.87 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$