CREE LED XREWHT-L1-R250-007A7
| Manufacturer | |
| Mfr. Part # | XREWHT-L1-R250-007A7 |
| LCSC Part # | C17388536 |
| Package | SMD |
| Customer # | |
| Description | 700mA White 3.2V SMD LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.238 | $ 6.24 |
250+ | $ 2.4893 | $ 622.33 |
500+ | $ 2.4058 | $ 1202.90 |
1,000+ | $ 2.3649 | $ 2364.90 |
Standard Packaging 250/Full
Reel | ||