LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS MCD95-08IO8B product image
Images for reference only

Littelfuse/IXYS MCD95-08IO8BRoHS

Manufacturer
MPN
MCD95-08IO8B
LCSC Part #
C17388117
Packaging
TO-240AA
Customer #
Key Attributes
200mA 150mA 800V 1 SCR and 1 Diode TO-240AA SCRs - Modules RoHS
Datasheetpdf iconLittelfuse/IXYS MCD95-08IO8B

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerLittelfuse/IXYS
PackagingTO-240AA
Holding Current (Ih)200mA
Current - Gate Trigger(Igt)150mA
Current - On State(It(RMS))180A
Peak off - state voltage(Vdrm)800V
SCR Type1 SCR and 1 Diode
Gate Trigger Voltage (Vgt)2.5V
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging36
Sales UnitPiece

Features

AI Translation
  • International standard package, JEDEC TO-240 AA
  • Direct copper bonded Al₂O₃ -ceramic base plate
  • Planar passivated chips
  • Isolation voltage 3600 V
  • UL registered, E 72873
  • Gate-cathode twin pins for version 1

Applications

AI Translation
  • DC Motor control
  • Softstart AC motor controller
  • Light, heat and temperature control
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 53.1568$ 53.16
216+$ 21.2106$ 4581.49
504+$ 20.5027$ 10333.36
1,008+$ 20.1519$ 20313.12
Standard Packaging36/Full Bag
Better price for more quantity?
$