BOURNS 3352V-1-105LF
| Manufacturer | |
| MPN | 3352V-1-105LF |
| LCSC Part # | C17387263 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 1MΩ 500mW Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Thumbwheel Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Power(Watts) | 500mW | |
| Resistance | 1MΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1392 | $ 3.14 |
| 200+ | $ 1.2532 | $ 250.64 |
| 500+ | $ 1.2116 | $ 605.80 |
| 1,000+ | $ 1.19 | $ 1190.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

