Ohmite D175K250
| Manufacturer | |
| MPN | D175K250 |
| LCSC Part # | C17385882 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 250Ω ±10% 175W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Power(Watts) | 175W | |
| Resistance | 250Ω | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 88.8386 | $ 88.84 |
| 200+ | $ 35.4479 | $ 7089.58 |
| 500+ | $ 34.2634 | $ 17131.70 |
| 1,000+ | $ 33.6788 | $ 33678.80 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

