TE Connectivity NB-PTCO-170
| Manufacturer | |
| Mfr. Part # | NB-PTCO-170 |
| LCSC Part # | C17384941 |
| Package | SIP-2 |
| Customer # | |
| Description | -30℃~+300℃ SIP-2 RTD (Resistance Temperature Detector) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/RTD (Resistance Temperature Detector) | |
| Manufacturer | TE Connectivity | |
| Package | SIP-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
23
23
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 10.7282 | $ 10.73 |
10+ | $ 10.529 | $ 105.29 |
30+ | $ 10.3951 | $ 311.85 |
100+ | $ 10.2613 | $ 1026.13 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$