LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WECO 327-FU-HDS/12 product image
  • 327-FU-HDS/12 thumbnail 1
  • 327-FU-HDS/12 thumbnail 2
  • 327-FU-HDS/12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WECO 327-FU-HDS/12RoHS

Manufacturer
MPN
327-FU-HDS/12
LCSC Part #
C17384491
Packaging
-
Customer #
Key Attributes
TERM BLK BARRIER 24CIRCUIT 14.5mm
Datasheetpdf iconWECO 327-FU-HDS/12
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.6945$ 9.69
10+$ 9.2579$ 92.58
50+$ 8.9905$ 449.53
100+$ 8.7676$ 876.76
Standard Packaging50/Full
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerWECO
Packaging-
Number of Positions or Pins2x12P
Number of Pins24P
Barrier TypeTube Type (Through Type)
Wire Gauge - mm24~16
Number of Rows2
Pitch14.5mm
Number of PINs Per Row12
Operating Temperature-40℃~+100℃
Current Rating76A
Voltage Rating (Max)1kV
ColorWhite
Screw SpecificationM5
Wire Gauge - AWG4~12;6~12
Mounting TypeLeadless

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.