Tekscan A301-100
| Manufacturer | |
| MPN | A301-100 |
| LCSC Part # | C17382234 |
| Packaging | - |
| Customer # | |
| Key Attributes | 453.6N Force Sensors, Load Cells RoHS |
| Datasheet | Tekscan A301-100 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Force Sensors, Load Cells | |
| Manufacturer | Tekscan | |
| Packaging | - | |
| Operating Force | 453.6N | |
| Non-Linearity Tolerance | 3% | |
| Operating Temperature | -40℃~+60℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Force Sensors, Load Cells | |
| Manufacturer | Tekscan | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Force | 453.6N | |
| Non-Linearity Tolerance | 3% | |
| Operating Temperature | -40℃~+60℃ |
Introduction
The A301 design is optimized for high-volume manufacturing, making it ideal for embedding in products and applications. The sensor is available in small and large quantities off the shelf, suitable for easy proof-of-concept. The A301 can be used with test and measurement, prototyping, and embedded electronics, including the FlexiForce Sensor Characterization Kit, FlexiForce Prototyping Kit, FlexiForce QuickStart Board, and ELF System*. Your own electronics or a multimeter may also be used.
Features
- Compact size, suitable for prototyping and integration
- Enhanced Stability Series (ESS) piezoresistive ink available for high-temperature, high-humidity environments
- Lightweight, thin, and flexible
- Easy to use
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Force Sensors, Load Cells | |
| Manufacturer | Tekscan | |
| Packaging | - | |
| Operating Force | 453.6N | |
| Non-Linearity Tolerance | 3% | |
| Operating Temperature | -40℃~+60℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Force Sensors, Load Cells | |
| Manufacturer | Tekscan | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Force | 453.6N | |
| Non-Linearity Tolerance | 3% | |
| Operating Temperature | -40℃~+60℃ |
Introduction
The A301 design is optimized for high-volume manufacturing, making it ideal for embedding in products and applications. The sensor is available in small and large quantities off the shelf, suitable for easy proof-of-concept. The A301 can be used with test and measurement, prototyping, and embedded electronics, including the FlexiForce Sensor Characterization Kit, FlexiForce Prototyping Kit, FlexiForce QuickStart Board, and ELF System*. Your own electronics or a multimeter may also be used.
Features
- Compact size, suitable for prototyping and integration
- Enhanced Stability Series (ESS) piezoresistive ink available for high-temperature, high-humidity environments
- Lightweight, thin, and flexible
- Easy to use
C17382234 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

