Tekscan A201-100
| Manufacturer | |
| MPN | A201-100 |
| LCSC Part # | C17382019 |
| Packaging | - |
| Customer # | |
| Key Attributes | 453.6N Force Sensors, Load Cells RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Force Sensors, Load Cells | |
| Manufacturer | Tekscan | |
| Packaging | - | |
| Operating Force | 453.6N | |
| Non-Linearity Tolerance | 3% | |
| Operating Temperature | -40℃~+60℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 34.4657 | $ 34.47 |
| 200+ | $ 13.752 | $ 2750.40 |
| 500+ | $ 13.2933 | $ 6646.65 |
| 1,000+ | $ 13.0663 | $ 13066.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

