VISHAY RSSD25168C1R00KB04
| Manufacturer | |
| MPN | RSSD25168C1R00KB04 |
| LCSC Part # | C17381181 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 1Ω ±10% 200W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Adjustable Power Resistor | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1Ω | |
| Power(Watts) | 200W | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 284.7486 | $ 284.75 |
| 200+ | $ 113.617 | $ 22723.40 |
| 500+ | $ 109.821 | $ 54910.50 |
| 1,000+ | $ 107.9443 | $ 107944.30 |
Standard Packaging4/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

