LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3683S-1-104L product image
Images for reference only

BOURNS 3683S-1-104LRoHS

Manufacturer
MPN
3683S-1-104L
LCSC Part #
C17380640
Packaging
-
Customer #
Key Attributes
POT 100kΩ 2W
Datasheetpdf iconBOURNS 3683S-1-104L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 69.7012$ 69.70
200+$ 27.812$ 5562.40
500+$ 26.8818$ 13440.90
1,000+$ 26.4231$ 26423.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Value Display Potentiometers
ManufacturerBOURNS
Packaging-
Tolerance±3%
Power(Watts)2W
Resistance100kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Resettable
  • Resolution up to 0.001%
  • Digital display with excellent readability
  • Embedded panel mounting
  • RoHS compliant