Allied Vision 15097
| Manufacturer | |
| MPN | 15097 |
| LCSC Part # | C17377547 |
| Packaging | - |
| Customer # | |
| Key Attributes | USB3.0 Evaluation and Demonstration Boards and Kits RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | Allied Vision | |
| Packaging | - | |
| Features | - | |
| Interface | USB3.0 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Alvium 1800 U-319 features the Sony IMX265, delivering 54.0 fps at 3.2 MP resolution. Leveraging ALVIUM technology, the Alvium 1800 U series serves as an entry point for high-performance industrial imaging. These compact, lightweight cameras incorporate next-generation sensors to provide high image quality and frame rates at an optimal price-to-performance ratio. With a USB3 Vision-compliant interface and industrial-grade hardware, they are versatile tools for machine vision applications on both PC-based and embedded systems. Software integration is straightforward via Vimba X, with compatibility for the most popular third-party image processing libraries. Supported RGB color pixel formats include BayerRG8, BayerRG10, BayerRG10p, BayerRG12, BayerRG12p, BGR8, and RGB8 (default). Features 4 programmable TTL I/O general-purpose input/output interfaces. Operating temperature range: -20℃ to +85℃ (cooled area). Powered via USB 3.1 Gen 1 or external 5.0 V supply; typical power consumption is 2.2 W (USB-powered) and 2.4 W (externally powered). Weight: 15 g. Dimensions: 14×26×26 mm.
Features
- Image Controls - Automatic: Auto Exposure, Auto Gain, Auto White Balance (color models)
- Image Controls - Other: Adaptive Noise Correction, Binning, Black Level, Color Transformation (including Hue, Saturation; color models), Contrast, Custom Convolution, Debayering up to 5×5 (color models), Defective Pixel Correction (DPC), Fixed Pattern Noise Correction (FPNC), Gamma Correction, Look-Up Table (LUT), X/Y Flip, Region of Interest (ROI), Sharpness/Blur
- Camera Controls: Acquisition Frame Rate, Bandwidth Control, Counters and Timers, Field Firmware Update, I/O and Trigger Control, Sequencer, Serial I/O, Temperature Monitoring, U3 Power Saving Mode, User Settings
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 562.9962 | $ 563.00 |
| 200+ | $ 528.7661 | $ 105753.22 |
Standard Packaging1/Full Box | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

