TE Connectivity NTC0805J10K
| Manufacturer | |
| MPN | NTC0805J10K |
| LCSC Part # | C17376775 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10kΩ 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Height | - | |
| Resistance @ 25℃ | 10kΩ | |
| Width | 1.25mm | |
| Pitch | - | |
| Operating Temperature | -55℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | - | |
| Length | 2mm | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±5% | |
| Power(Watts) | 125mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | - | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package Size Code: 0805
- Resistance Value: 10KΩ
- Passive Component Tolerance: 5%
- Thermistor Mode of Operation: Negative Temperature Coefficient
- Packaging Method: Taped & Reeled
- Beta Value: 4100 K
- EU RoHS Directive 2011/65/EU: Compliant with Exemptions
- EU ELV Directive 2000/53/EC: Compliant with Exemptions
- China RoHS 2 Directive MIIIT Order No 32, 2016: Restricted Materials Above Threshold
- Does not contain REACH SVHC
- Halogen Content: BFR/CFR/PVC Free, but Br/Cl >900 ppm in other sources
- Reflow solder capable to 260℃
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.685 | $ 0.69 |
| 10+ | $ 0.668 | $ 6.68 |
| 30+ | $ 0.6571 | $ 19.71 |
| 100+ | $ 0.6463 | $ 64.63 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Height | - | |
| Resistance @ 25℃ | 10kΩ | |
| Width | 1.25mm | |
| Pitch | - | |
| Operating Temperature | -55℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | - | |
| Length | 2mm | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±5% | |
| Power(Watts) | 125mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | - | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package Size Code: 0805
- Resistance Value: 10KΩ
- Passive Component Tolerance: 5%
- Thermistor Mode of Operation: Negative Temperature Coefficient
- Packaging Method: Taped & Reeled
- Beta Value: 4100 K
- EU RoHS Directive 2011/65/EU: Compliant with Exemptions
- EU ELV Directive 2000/53/EC: Compliant with Exemptions
- China RoHS 2 Directive MIIIT Order No 32, 2016: Restricted Materials Above Threshold
- Does not contain REACH SVHC
- Halogen Content: BFR/CFR/PVC Free, but Br/Cl >900 ppm in other sources
- Reflow solder capable to 260℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



