Central CBRHDSH1-100 TR13 PBFREE
| Manufacturer | |
| Mfr. Part # | CBRHDSH1-100 TR13 PBFREE |
| LCSC Part # | C17376243 |
| Package | SMD-4P |
| Customer # | |
| Description | 12A 750mV@1A 1A 100V SMD-4P Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Central | |
| Package | SMD-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.515 | $ 0.52 |
200+ | $ 0.206 | $ 41.20 |
500+ | $ 0.1983 | $ 99.15 |
1,000+ | $ 0.1953 | $ 195.30 |
Standard Packaging 3000/Full
Reel | ||