Johanson Dielectrics 3350BP39A0500001E
| Manufacturer | |
| Mfr. Part # | 3350BP39A0500001E |
| LCSC Part # | C17375556 |
| Package | SMD-4P,2.5x2mm |
| Customer # | |
| Key Attributes | 3.35GHz Band Pass Filter |
| Description | 50Ω 2dB SMD-4P,2.5x2mm RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Johanson Dielectrics | |
| Package | SMD-4P,2.5x2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0952 | $ 1.10 |
200+ | $ 0.4378 | $ 87.56 |
500+ | $ 0.4226 | $ 211.30 |
1,000+ | $ 0.4151 | $ 415.10 |
Standard Packaging 3000/Full
Reel | ||