Littelfuse/IXYS IXA40PG1200DHG-TRR
| Manufacturer | |
| MPN | IXA40PG1200DHG-TRR |
| LCSC Part # | C17371573 |
| Packaging | SMD-9P |
| Customer # | |
| Key Attributes | 230W 63A 1.2kV SMD-9P IGBT Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SMD-9P | |
| Td(off) | 250ns | |
| Pd - Power Dissipation | 230W | |
| Td(on) | 70ns | |
| Current - Collector(Ic) | 63A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | - | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Gate Charge(Qg) | 107nC@600V | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.85V | |
| Reverse Recovery Time(trr) | 350ns | |
| Input Capacitance(Cies) | - | |
| Output Capacitance(Coes) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- XPT IGBT:
- Low saturation voltage
- Positive temperature coefficient for easy paralleling
- Fast switching
- Short-tail current for optimized resonant circuit performance
- Sonic™ Diode:
- Fast reverse recovery
- Low forward operating voltage
- Low leakage current
- All Vcesat sense diodes:
- Integrated in package
- Ultra-fast diode
- Package:
- Backside isolation
- Low coupling capacitance between pins and heatsink
- PCB space saving
- Increased creepage distance to heatsink
- Pin layout optimized for application
- Low inductance current path
- High reliability
Applications
AI Translation
- Half-bridge:
- Buck-boost chopper
- Full-bridge:
- Power supply
- Induction heating
- Four-quadrant DC drive
- Controlled rectifier
- AC drive - controlled rectifier
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 45.367 | $ 45.37 |
| 200+ | $ 18.1027 | $ 3620.54 |
| 400+ | $ 17.498 | $ 6999.20 |
| 1,000+ | $ 17.198 | $ 17198.00 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SMD-9P | |
| Td(off) | 250ns | |
| Pd - Power Dissipation | 230W | |
| Td(on) | 70ns | |
| Current - Collector(Ic) | 63A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | - | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Gate Charge(Qg) | 107nC@600V | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.85V | |
| Reverse Recovery Time(trr) | 350ns | |
| Input Capacitance(Cies) | - | |
| Output Capacitance(Coes) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- XPT IGBT:
- Low saturation voltage
- Positive temperature coefficient for easy paralleling
- Fast switching
- Short-tail current for optimized resonant circuit performance
- Sonic™ Diode:
- Fast reverse recovery
- Low forward operating voltage
- Low leakage current
- All Vcesat sense diodes:
- Integrated in package
- Ultra-fast diode
- Package:
- Backside isolation
- Low coupling capacitance between pins and heatsink
- PCB space saving
- Increased creepage distance to heatsink
- Pin layout optimized for application
- Low inductance current path
- High reliability
Applications
AI Translation
- Half-bridge:
- Buck-boost chopper
- Full-bridge:
- Power supply
- Induction heating
- Four-quadrant DC drive
- Controlled rectifier
- AC drive - controlled rectifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

