LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM DTC115EE3HZGTL product image
  • DTC115EE3HZGTL thumbnail 1
  • DTC115EE3HZGTL thumbnail 2
  • DTC115EE3HZGTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM DTC115EE3HZGTLRoHS

Manufacturer
MPN
DTC115EE3HZGTL
LCSC Part #
C17371316
Packaging
SC-75(SOT-416)
Customer #
Key Attributes
TRANS PREBIAS NPN 50V SC-75(SOT-416)
Datasheetpdf iconROHM DTC115EE3HZGTL
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0701$ 0.35
50+$ 0.0683$ 3.42
150+$ 0.0671$ 10.07
500+$ 0.0659$ 32.95
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerROHM
PackagingSC-75(SOT-416)
Current - Collector Cutoff-
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO-
DC Current Gain82
Operating Temperature-
Vce Saturation(VCE(sat))-
Current - Collector(Ic)100mA
Output Voltage(VO(on))300mV@5mA,0.25mA
Input Resistor130kΩ
Resistor Ratio1.2
Pd - Power Dissipation150mW
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Input Voltage (VI(on)@Ic,Vce)3V@1mA,0.3V
type-
Number1 NPN (Pre-Biased)

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Built-in bias resistors, R1 = R2 = 100 kΩ
  • Built-in bias resistors enable inverter circuit configuration without external input resistors (see internal circuit)
  • Simple circuit design — only ON/OFF conditions need to be set during operation
  • Complementary PNP type: DTA115EE3 HZG

Applications

AI Translation
  • Inverter
  • Interface
  • Driver