LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec IPBT-104-H1-T-S-RA-K product image
Images for reference only

Samtec IPBT-104-H1-T-S-RA-KRoHS

Manufacturer
MPN
IPBT-104-H1-T-S-RA-K
LCSC Part #
C17370618
Packaging
Through Hole
Customer #
Key Attributes
1 4P -55℃~+105℃ 4 4.2mm 1x4P Through Hole Headers, Male Pins RoHS
Datasheetpdf iconSamtec IPBT-104-H1-T-S-RA-K
Custom CablesMOQ 1pc
In-Stock: 12
12 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8227$ 1.82
10+$ 1.7817$ 17.82
30+$ 1.7533$ 52.60
90+$ 1.7265$ 155.39
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeRight Angle
Number of PINs4P
Operating Temperature-55℃~+105℃
Contact MaterialCopper alloy
Number of PINs Per Row4
ColorBlack
Pitch4.2mm
Contact PlatingTin
Voltage Rating (Max)400V;565V
Pin Structure1x4P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.