LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol T8200-E-D-GN-5P-R product image
Images for reference only

Amphenol T8200-E-D-GN-5P-RRoHS

Manufacturer
MPN
T8200-E-D-GN-5P-R
LCSC Part #
C17369725
Packaging
-
Customer #
Key Attributes
Multifunction RoHS
Datasheetpdf iconAmphenol T8200-E-D-GN-5P-R

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Multifunction
ManufacturerAmphenol
Packaging-
FeaturesAuto calibration

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

Ventilation is an essential component of maintaining comfortable, healthy, and productive environments for people. Demand-controlled ventilation using CO₂ sensors prevents energy loss from over-ventilation while maintaining indoor air quality. Wall-mount sensors are used to control specific areas such as conference rooms, classrooms, auditoriums, and similar spaces. The Telaire 8000 Ventostat series is easy to install with a clean, modern appearance suitable for most indoor environments. The series is available in multiple configurations, primarily determined by the type of CO₂ sensor included.

Features

AI Translation
  • Patented absorptive infrared gas sensing engine delivers high accuracy in a compact, low-cost package.
  • Patented ABC Logic self-calibration system eliminates manual calibration in most applications. A lifetime CO₂ calibration warranty is provided when using ABC Logic.
  • Mounting plate with two-piece terminal blocks for fast, easy wiring.
  • Breathable, waterproof CO₂ diffusion filter protects the sensor from particulate and moisture contamination.
  • Locking screws secure the cover and sensor to the mounting bracket for tamper resistance.
  • CO₂ dual simultaneous analog outputs (voltage and current).
  • BACnet output version available.
  • Factory-calibrated sensors.
  • Temperature sensor included on all models.
  • Modern enclosure available with custom branding.
  • CO₂, humidity, and temperature models available.
  • Two-piece design allows device replacement without rewiring.

Applications

AI Translation

Conference rooms, classrooms, lecture halls

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 235.5489$ 235.55
200+$ 221.2271$ 44245.42
500+$ 213.8353$ 106917.65
1,000+$ 210.1814$ 210181.40
Standard Packaging1/Full Bag
Better price for more quantity?
$