LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS MIXA150Q1200VA product image
Images for reference only

Littelfuse/IXYS MIXA150Q1200VARoHS

Manufacturer
MPN
MIXA150Q1200VA
LCSC Part #
C17368544
Packaging
-
Customer #
Key Attributes
695W 1.2kV PT (Punch-Through) Single IGBTs RoHS
Datasheetpdf iconLittelfuse/IXYS MIXA150Q1200VA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerLittelfuse/IXYS
Packaging-
Pd - Power Dissipation695W
Operating Temperature-40℃~+150℃@(Tj)
Current - Collector(Ic)-
Collector-Emitter Breakdown Voltage (Vces)1.2kV
IGBT TypePT (Punch-Through)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging24
Sales UnitPiece

Features

AI Translation
  • Positive temperature coefficient of on-state voltage enables easy paralleling
  • Robust XPT (Extreme light Punch-Through) design offers: 10 μs short-circuit rating; extremely low gate charge; low EMI; square RBSOA at 3× Ic
  • Thin wafer technology combined with XPT design delivers competitively low VCE(sat)
  • SONIC™ diode: fast and soft reverse recovery; low forward operating voltage
  • Isolation voltage: 3600 V~
  • Industry-standard footprint
  • RoHS compliant
  • Solder pins for PCB mounting
  • Height: 17 mm
  • Substrate: DCB ceramic
  • Weight reduction
  • Advanced power cycling capability

Applications

AI Translation
  • Switched-mode power supplies
  • Switched reluctance motor drives
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 58.6347$ 58.63
192+$ 23.3958$ 4491.99
504+$ 22.6142$ 11397.56
1,008+$ 22.2281$ 22405.92
Standard Packaging24/Full Box
Better price for more quantity?
$