Littelfuse SJ6006DS2RP
| Manufacturer | |
| Mfr. Part # | SJ6006DS2RP |
| LCSC Part # | C17368096 |
| Package | TO-252 |
| Customer # | |
| Description | 6mA 15mA 600V TO-252 SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3822 | $ 1.38 |
10+ | $ 1.3529 | $ 13.53 |
30+ | $ 1.3328 | $ 39.98 |
100+ | $ 1.3127 | $ 131.27 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$