MACOM MAAM-009455-TR1000
| Manufacturer | |
| MPN | MAAM-009455-TR1000 |
| LCSC Part # | C17367731 |
| Packaging | QFN-20(4x4) |
| Customer # | |
| Key Attributes | 1GHz 2 QFN-20(4x4) Video Amps and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | MACOM | |
| Packaging | QFN-20(4x4) | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| -3dB Bandwidth | 1GHz | |
| Number of Channels | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAAM-009455 is a GaAs MMIC amplifier in a lead-free 4 mm 20 -lead PQFN package. The MMIC design is configured as a pair of cascode MESFET amplifiers for broadband performance. It is designed for integration in a 75 Ω push-pull, low distortion, amplifier circuit. This device is ideally suited for use in CATV, FTTX, DBS, and HDTV applications where low noise figure and low distortion are required.
Features
AI Translation
- 20 dB Gain
- 8 V DC Bias
- Differential Inputs and Outputs
- Low Distortion
- Lead-Free 4 mm 20 -Lead PQFN package
- Halogen-Free ―Green‖ Mold Compound RoHS* Compliant and 260℃ Reflow Compatible
Applications
AI Translation
- CATV
- FTTX
- DBS
- HDTV
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

