Allied Vision 11949
| Manufacturer | |
| MPN | 11949 |
| LCSC Part # | C17367451 |
| Packaging | - |
| Customer # | |
| Key Attributes | CSI-2 Evaluation and Demonstration Boards and Kits RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | Allied Vision | |
| Packaging | - | |
| Features | - | |
| Interface | CSI-2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Alvium 1800 C-507 is equipped with the Sony IMX264 and runs at 34.0 fps at 5.1 MP resolution. The powerful Alvium 1800 C MIPI CSI-2 camera series enables embedded system developers to leverage Sony's high-performance image sensors popular in the machine vision industry. These sensors, with resolutions up to 20 MP, deliver excellent image quality and offer up to twice the frame rate compared to the equivalent Alvium 1500 C models. To operate Alvium CSI-2 cameras on vision systems, Allied Vision provides different access modes:
- Via GenICam for CSI-2 Access, use the Alvium CSI-2 driver and CSI-2 transport layer (TL) to control the camera through GenICam features. Currently supported models include Alvium 1800 C-234, C-235, C-500, C-507, C-511, C-1236, and C-2050. Refer to the Getting Started Guide in the GenICam for CSI-2 Application Note for FAQs and installation instructions.
- Direct Register Access (DRA) for advanced users to control the camera via registers.
- Video4Linux2 access allows camera control through the well-established V4L2 API and applications such as GStreamer and OpenCV. Open-source CSI-2 drivers for various boards and SoCs are available on GitHub.
In addition to lens mount and housing options, visit the Customization and OEM Solutions page for more options.
Features
- Image Controls: Automatic
- Auto Exposure
- Auto Gain
- Auto White Balance (color models)
- Image Controls: Other
- Adaptive Noise Correction
- Binning
- Black Level
- Color Transformation (including Hue, Saturation; color models)
- Contrast
- Custom Convolution
- Debayering up to 5×5 (color models)
- Defective Pixel Correction (DPC)
- Fixed Pattern Noise Correction (FPNC)
- Gamma Correction
- Look-Up Table (LUT)
- X/Y Flip
- Region of Interest (ROI)
- Sharpness/Softness
- Camera Controls
- Acquisition Frame Rate
- Bandwidth Control
- Counters and Timers
- Field Firmware Update
- I/O and Trigger Control
- Serial I/O
- Temperature Monitoring
- User Sets
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2272.8255 | $ 2272.83 |
| 200+ | $ 906.8718 | $ 181374.36 |
| 500+ | $ 876.5678 | $ 438283.90 |
| 1,000+ | $ 861.5938 | $ 861593.80 |
Standard Packaging1/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | Allied Vision | |
| Packaging | - | |
| Features | - | |
| Interface | CSI-2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Alvium 1800 C-507 is equipped with the Sony IMX264 and runs at 34.0 fps at 5.1 MP resolution. The powerful Alvium 1800 C MIPI CSI-2 camera series enables embedded system developers to leverage Sony's high-performance image sensors popular in the machine vision industry. These sensors, with resolutions up to 20 MP, deliver excellent image quality and offer up to twice the frame rate compared to the equivalent Alvium 1500 C models. To operate Alvium CSI-2 cameras on vision systems, Allied Vision provides different access modes:
- Via GenICam for CSI-2 Access, use the Alvium CSI-2 driver and CSI-2 transport layer (TL) to control the camera through GenICam features. Currently supported models include Alvium 1800 C-234, C-235, C-500, C-507, C-511, C-1236, and C-2050. Refer to the Getting Started Guide in the GenICam for CSI-2 Application Note for FAQs and installation instructions.
- Direct Register Access (DRA) for advanced users to control the camera via registers.
- Video4Linux2 access allows camera control through the well-established V4L2 API and applications such as GStreamer and OpenCV. Open-source CSI-2 drivers for various boards and SoCs are available on GitHub.
In addition to lens mount and housing options, visit the Customization and OEM Solutions page for more options.
Features
- Image Controls: Automatic
- Auto Exposure
- Auto Gain
- Auto White Balance (color models)
- Image Controls: Other
- Adaptive Noise Correction
- Binning
- Black Level
- Color Transformation (including Hue, Saturation; color models)
- Contrast
- Custom Convolution
- Debayering up to 5×5 (color models)
- Defective Pixel Correction (DPC)
- Fixed Pattern Noise Correction (FPNC)
- Gamma Correction
- Look-Up Table (LUT)
- X/Y Flip
- Region of Interest (ROI)
- Sharpness/Softness
- Camera Controls
- Acquisition Frame Rate
- Bandwidth Control
- Counters and Timers
- Field Firmware Update
- I/O and Trigger Control
- Serial I/O
- Temperature Monitoring
- User Sets
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

