LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSRAM GW PUSRA1.PM-N6P2-XX52-1-700-R33 product image
  • GW PUSRA1.PM-N6P2-XX52-1-700-R33 thumbnail 1
  • GW PUSRA1.PM-N6P2-XX52-1-700-R33 thumbnail 2
  • GW PUSRA1.PM-N6P2-XX52-1-700-R33 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

OSRAM GW PUSRA1.PM-N6P2-XX52-1-700-R33RoHS

Manufacturer
MPN
GW PUSRA1.PM-N6P2-XX52-1-700-R33
LCSC Part #
C17364173
Packaging
1515
Customer #
Key Attributes
5700K 2.8V White -40℃~+125℃ 1515 LED White Lighting RoHS
Datasheetpdf iconOSRAM GW PUSRA1.PM-N6P2-XX52-1-700-R33
In-Stock: 568
568 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6172$ 1.62
10+$ 1.3452$ 13.45
30+$ 1.1954$ 35.86
100+$ 1.026$ 102.60
500+$ 0.9511$ 475.55
1,000+$ 0.9185$ 918.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED White Lighting
ManufacturerOSRAM
Packaging1515
Forward Current700mA
Lens Color-
Color Temperature5700K
Installation Method-
Luminous Intensity-
Viewing Angle120°
Voltage - Forward(Vf)2.8V
Power(Watts)-
Peak Wavelength-
Wavelength - Dominant-
Illumination ColorWhite
Operating Temperature-40℃~+125℃
Diode ConfigurationDiscrete Diode

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

High-power LED with high performance, superior durability, and long service life.

Features

AI Translation
  • Package: New SMD epoxy package with silicone lens
  • Typical radiation angle: 120° (Lambertian emitter)
  • Corrosion resistance class: 3B
  • Color temperature: 3000K - 8000K
  • Color Rendering Index (CRI): min 70, typical 72, R9 min -50
  • ESD: 8 kV per ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
  • Luminous flux: typical 346 lm @ 5000K, 85°C
  • Luminous efficacy: typical 174 lm/W @ 5000K, 85°C

Applications

AI Translation
  • Entertainment
  • Indoor Lighting
  • Outdoor & Industrial Lighting