BOURNS CAT25-684JALF
| Manufacturer | |
| Mfr. Part # | CAT25-684JALF |
| LCSC Part # | C1736404 |
| Package | SMD-10P,2.1x4mm |
| Customer # | |
| Key Attributes | RES ARRAY 8 RES 680kΩ SMD-10P,2.1x4mm |
| Description | 8 ±5% 680kΩ 62.5mW ±200ppm/℃ SMD-10P,2.1x4mm Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | SMD-10P,2.1x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0767 | $ 0.08 |
200+ | $ 0.0297 | $ 5.94 |
500+ | $ 0.0287 | $ 14.35 |
1,000+ | $ 0.0282 | $ 28.20 |
Standard Packaging 4000/Full
Reel | ||