LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Crouzet 89750180 product image
Images for reference only

Crouzet 89750180RoHS

Manufacturer
MPN
89750180
LCSC Part #
C17362998
Packaging
-
Customer #
Key Attributes
10kΩ NTC Thermistors RoHS
Datasheetpdf iconCrouzet 89750180
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 332.0903$ 332.09
200+$ 132.5066$ 26501.32
500+$ 128.0792$ 64039.60
1,000+$ 125.8905$ 125890.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerCrouzet
Packaging-
Resistance @ 25℃10kΩ
Operating Temperature-25℃~+85℃
B Constant (25℃/100℃)-
B Constant (25℃/85℃)-
B Constant (25℃/75℃)-
B Constant Tolerance-
B Constant (25℃/50℃)-

Features

AI Translation
  • Direct analog input connection, no converter required
  • Easy-to-use, low-cost temperature control solution
  • Configure analog input as potentiometer via NTC function in M3 software (minimum AC 5)

Applications

AI Translation

HVAC, compressors, geothermal systems, swimming pools, fountains