LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Melexis MLX90641KSF-BCB-000-SP product image
Images for reference only

Melexis MLX90641KSF-BCB-000-SPRoHS

Manufacturer
MPN
MLX90641KSF-BCB-000-SP
LCSC Part #
C17357987
Packaging
TO-39
Customer #
Key Attributes
-40℃~+125℃ I2C TO-39 Analog and Digital Output RoHS
Datasheetpdf iconMelexis MLX90641KSF-BCB-000-SP

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerMelexis
PackagingTO-39
Detection Temperature Range-40℃~+125℃
Voltage - Supply3V~3.6V
Operating Temperature-
InterfaceI2C
Tolerance-
Standby Current-
Temperature Conversion Time250ms
Temperature Resolution-
FeaturesFactory temperature calibration;On-chip non-volatile parameter storage

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging45
Sales UnitPiece

Introduction

AI Translation

The MLX90641 is a fully calibrated 16x12 pixels thermal IR array in an industry standard 4-lead TO39 package with digital interface.

The MLX90641 contains 192 FIR pixels. An ambient sensor is integrated to measure the ambient temperature of the chip and supply sensor to measure the VDD. The outputs of all sensors IR, Ta and VDD are stored in internal RAM and are accessible through I²C.

Features

AI Translation
  • Small size, low cost 16x12 pixels IR array
  • Easy to integrate
  • Industry standard four lead TO39 package
  • Factory calibrated
  • Noise Equivalent Temperature Difference (NETD) 0.1K @ 4Hz refresh rate
  • I²C compatible digital interface
  • Programmable refresh rate 0.5Hz…64Hz
  • 3.3V supply voltage
  • Current consumption ≈12mA
  • 2 FOV options – 55°×35° and 110°×75°
  • Operating temperature -40℃÷125℃
  • Target temperature -40℃÷300℃
  • Complies with RoHS regulations

Applications

AI Translation
  • High precision non-contact temperature measurements
  • Microwave ovens
  • Intrusion / Movement detection
  • Temperature sensing element for residential, commercial and industrial building air conditioning
  • Thermal Comfort sensor in automotive Air Conditioning control system
  • Passenger classification
  • Industrial temperature control of moving parts
  • Visual IR thermometers
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 63.9128$ 63.91
180+$ 25.5022$ 4590.40
495+$ 24.6503$ 12201.90
990+$ 24.2289$ 23986.61
Standard Packaging45/Full Tray
Better price for more quantity?
$