Lumex SSB-LX7003SIW
| Manufacturer | |
| MPN | SSB-LX7003SIW |
| LCSC Part # | C17357450 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 20mA 200mcd Red 2V Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Lumex | |
| Packaging | Through Hole | |
| Forward Current | 20mA | |
| Lens Color | - | |
| Luminous Intensity | 200mcd | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2V | |
| Viewing Angle | 110° |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 14 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.9998 | $ 15.00 |
| 196+ | $ 5.986 | $ 1173.26 |
| 504+ | $ 5.7861 | $ 2916.19 |
| 994+ | $ 5.6861 | $ 5651.98 |
Standard Packaging14/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

