MICROCHIP APTGLQ40DDA120CT3G
| Manufacturer | |
| MPN | APTGLQ40DDA120CT3G |
| LCSC Part # | C17357371 |
| Packaging | - |
| Customer # | |
| Key Attributes | 250W 75A 1.2kV FS (Field Stop) IGBT Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Pd - Power Dissipation | 250W | |
| Current - Collector(Ic) | 75A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Input Capacitance(Cies) | 2.3nF@25V | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | -40℃~+175℃@(Tj) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Dual Boost Chopper High-Speed Trench + Field-Stop IGBT4 Power Module, VCES = 1200V, IC = 40A (Tc = 80°C)
Features
AI Translation
- Low forward voltage drop
- Low leakage current
- Low switching loss
- Chopper SiC Schottky diodes (CR1, CR2)
- Zero reverse recovery
- Zero forward recovery
- Switching characteristics independent of temperature
- Positive temperature coefficient of VF
- Kelvin emitter for easy gate drive
- Ultra-low stray inductance
- Integrated thermistor for temperature monitoring
Applications
AI Translation
- AC and DC motor control
- Switching power supplies
- Power factor correction
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 257.7254 | $ 257.73 |
| 200+ | $ 102.8343 | $ 20566.86 |
| 500+ | $ 99.3988 | $ 49699.40 |
| 1,000+ | $ 97.7012 | $ 97701.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

