CREE LED JE2835APA-N-0001A0000-N0000001
| Manufacturer | |
| Mfr. Part # | JE2835APA-N-0001A0000-N0000001 |
| LCSC Part # | C17356963 |
| Package | SMD2835-2P |
| Customer # | |
| Key Attributes | JE2835 3-V N Class Color LEDs |
| Description | 140mA Amber 2.96V 500mW SMD2835-2P LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD2835-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5371 | $ 0.54 |
10+ | $ 0.4376 | $ 4.38 |
30+ | $ 0.3878 | $ 11.63 |
100+ | $ 0.338 | $ 33.80 |
500+ | $ 0.3093 | $ 154.65 |
1,000+ | $ 0.2942 | $ 294.20 |
Standard Packaging 4000/Full
Reel | ||