Dialight 593202324313NF
| Manufacturer | |
| Mfr. Part # | 593202324313NF |
| LCSC Part # | C17356543 |
| Package | - |
| Customer # | |
| Description | 20mA Red, Yellow, Emerald Green 2V Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.1981 | $ 6.20 |
150+ | $ 2.4735 | $ 371.03 |
450+ | $ 2.3902 | $ 1075.59 |
1,050+ | $ 2.3493 | $ 2466.77 |
Standard Packaging 150/Full
Reel | ||
Better price for more quantity?
$