Allied Vision 11943
| Manufacturer | |
| MPN | 11943 |
| LCSC Part # | C17356410 |
| Packaging | - |
| Customer # | |
| Key Attributes | CSI-2 Evaluation and Demonstration Boards and Kits RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | Allied Vision | |
| Packaging | - | |
| Features | - | |
| Interface | CSI-2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Alvium 1800 C-319 features the Sony IMX265 and runs at 54.0 fps at 3.2 MP resolution. The powerful Alvium 1800 C MIPI CSI-2 camera series enables embedded system developers to leverage Sony's high-performance image sensors popular in the machine vision industry. These sensors, with resolutions up to 20 MP, deliver excellent image quality and offer frame rates up to twice those of comparable Alvium 1500 C models. To operate Alvium CSI-2 cameras on vision systems, Allied Vision provides different access modes: GenICam for CSI-2 access, which controls the camera directly via GenICam features using the Alvium CSI-2 driver and CSI-2 transport layer (TL) — currently supporting Alvium 1800 C-234, C-235, C-500, C-507, C-511, C-1236, and C-2050, with FAQs and installation instructions available in the Getting Started Guide of the GenICam for CSI-2 application note; advanced users can control the camera via registers through Direct Register Access (DRA); Video4Linux2 access enables camera control via the well-established V4L2 API and applications such as GStreamer and OpenCV, with open-source CSI-2 drivers for various boards and SoCs available on GitHub. Beyond lens interface and housing options, visit the Customization and OEM Solutions page for additional options.
Features
- Image Controls: Automatic
- Auto Exposure
- Auto Gain
- Auto White Balance (color models)
- Image Controls: Other
- Black Level
- Color Conversion (including Hue, Saturation; color models)
- Up to 5×5 Debayering (color models)
- Defective Pixel Correction (DPC)
- Fixed Pattern Noise Correction (FPNC)
- Gamma Correction
- X/Y Flip
- Region of Interest (ROI)
- Camera Controls
- Acquisition Frame Rate
- In-Field Firmware Update
- I/O and Trigger Control
- Temperature Monitoring
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 584.9215 | $ 584.92 |
| 200+ | $ 549.359 | $ 109871.80 |
Standard Packaging1/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | Allied Vision | |
| Packaging | - | |
| Features | - | |
| Interface | CSI-2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Alvium 1800 C-319 features the Sony IMX265 and runs at 54.0 fps at 3.2 MP resolution. The powerful Alvium 1800 C MIPI CSI-2 camera series enables embedded system developers to leverage Sony's high-performance image sensors popular in the machine vision industry. These sensors, with resolutions up to 20 MP, deliver excellent image quality and offer frame rates up to twice those of comparable Alvium 1500 C models. To operate Alvium CSI-2 cameras on vision systems, Allied Vision provides different access modes: GenICam for CSI-2 access, which controls the camera directly via GenICam features using the Alvium CSI-2 driver and CSI-2 transport layer (TL) — currently supporting Alvium 1800 C-234, C-235, C-500, C-507, C-511, C-1236, and C-2050, with FAQs and installation instructions available in the Getting Started Guide of the GenICam for CSI-2 application note; advanced users can control the camera via registers through Direct Register Access (DRA); Video4Linux2 access enables camera control via the well-established V4L2 API and applications such as GStreamer and OpenCV, with open-source CSI-2 drivers for various boards and SoCs available on GitHub. Beyond lens interface and housing options, visit the Customization and OEM Solutions page for additional options.
Features
- Image Controls: Automatic
- Auto Exposure
- Auto Gain
- Auto White Balance (color models)
- Image Controls: Other
- Black Level
- Color Conversion (including Hue, Saturation; color models)
- Up to 5×5 Debayering (color models)
- Defective Pixel Correction (DPC)
- Fixed Pattern Noise Correction (FPNC)
- Gamma Correction
- X/Y Flip
- Region of Interest (ROI)
- Camera Controls
- Acquisition Frame Rate
- In-Field Firmware Update
- I/O and Trigger Control
- Temperature Monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

