NXP PTN3363BS528
| Manufacturer | |
| Mfr. Part # | PTN3363BS528 |
| LCSC Part # | C17353236 |
| Package | - |
| Customer # | |
| Key Attributes | Low power HDMI/DVl level shifter supporting 3.4 Gbit/s operation |
| Description | -40℃~+105℃ 3.4Gbps Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | NXP | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 364 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.1706 | $ 2.17 |
200+ | $ 0.8664 | $ 173.28 |
364+ | $ 0.8377 | $ 304.92 |
1,092+ | $ 0.8225 | $ 898.17 |
Standard Packaging 364/Full
Bag | ||