BIVAR ELM15055RD
| Manufacturer | |
| MPN | ELM15055RD |
| LCSC Part # | C17350482 |
| Packaging | - |
| Customer # | |
| Key Attributes | 20mA 2mcd Red 2.1V Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | BIVAR | |
| Packaging | - | |
| Forward Current | 20mA | |
| Lens Color | - | |
| Luminous Intensity | 2mcd | |
| Illumination Color | Red | |
| Viewing Angle | 45° | |
| Voltage - Forward(Vf) | 2.1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7619 | $ 0.76 |
| 200+ | $ 0.3045 | $ 60.90 |
| 500+ | $ 0.2939 | $ 146.95 |
| 1,000+ | $ 0.2894 | $ 289.40 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

