OMRON D6T-8L-09H
| Manufacturer | |
| MPN | D6T-8L-09H |
| LCSC Part # | C17349943 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0℃~+60℃ I2C ±1.5℃ Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Detection Temperature Range | 0℃~+60℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | - | |
| Interface | I2C | |
| Tolerance | ±1.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 250ms | |
| Temperature Resolution | - | |
| Features | On-chip digital filtering/averaging |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.1345 | $ 20.13 |
| 160+ | $ 8.0352 | $ 1285.63 |
| 480+ | $ 7.7666 | $ 3727.97 |
| 960+ | $ 7.6338 | $ 7328.45 |
Standard Packaging80/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Detection Temperature Range | 0℃~+60℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | - | |
| Interface | I2C | |
| Tolerance | ±1.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 250ms | |
| Temperature Resolution | - | |
| Features | On-chip digital filtering/averaging |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

