ROHM DTA114YCAHZGT116
| Manufacturer | |
| MPN | DTA114YCAHZGT116 |
| LCSC Part # | C17348334 |
| Packaging | TO-236-3(SOT-23-3) |
| Customer # | |
| Description | 68 100mA PNP 1 PNP Pre-Biased 350mW TO-236-3(SOT-23-3) Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | TO-236-3(SOT-23-3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.0358 | $ 0.04 |
200+ | $ 0.0143 | $ 2.86 |
500+ | $ 0.0139 | $ 6.95 |
1,000+ | $ 0.0136 | $ 13.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$