Littelfuse D6025LTP
| Manufacturer | |
| Mfr. Part # | D6025LTP |
| LCSC Part # | C17347701 |
| Package | TO-220AB-L |
| Customer # | |
| Description | 350A 600V 15.9A TO-220AB-L Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Littelfuse | |
| Package | TO-220AB-L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
95 
95
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0589 | $ 3.06 |
10+ | $ 2.6151 | $ 26.15 |
30+ | $ 2.3372 | $ 70.12 |
100+ | $ 2.0516 | $ 205.16 |
500+ | $ 1.9226 | $ 961.30 |
1,000+ | $ 1.8673 | $ 1867.30 |
Standard Packaging 500/Full
Tube | ||
Better price for more quantity?
$