LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AOS AOK30B60D product image
Images for reference only

AOS AOK30B60DRoHS

Manufacturer
MPN
AOK30B60D
LCSC Part #
C17347061
Packaging
TO-247
Customer #
Key Attributes
278W 60A 600V TO-247 Single IGBTs RoHS
Datasheetpdf iconAOS AOK30B60D

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerAOS
PackagingTO-247
Pd - Power Dissipation278W
Td(off)71ns
Td(on)26ns
Operating Temperature-55℃~+150℃@(Tj)
Current - Collector(Ic)60A
Collector-Emitter Breakdown Voltage (Vces)600V
IGBT Type-
Gate-Emitter Threshold Voltage (Vge(th)@Ic)2.1V@15V,30A
Gate Charge(Qg)47nC
Reverse Recovery Time(trr)137ns
Turn-On Energy (Eon)1.18mJ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging240
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4904$ 3.49
240+$ 1.3937$ 334.49
480+$ 1.346$ 646.08
960+$ 1.3238$ 1270.85
Standard Packaging240/Full Tube
Better price for more quantity?
$