Dialight 5511502801F
| Manufacturer | |
| MPN | 5511502801F |
| LCSC Part # | C17346496 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 32mcd~50mcd Emerald Green 2.1V -55℃~+100℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Forward Current | - | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 32mcd~50mcd | |
| Illumination Color | Emerald Green | |
| Viewing Angle | 45° | |
| Voltage - Forward(Vf) | 2.1V | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Operating Temperature | -55℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5102 | $ 1.51 |
| 200+ | $ 0.6029 | $ 120.58 |
| 500+ | $ 0.5832 | $ 291.60 |
| 1,000+ | $ 0.5726 | $ 572.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

