VISHAY SQJQ906EL-T1_GE3
| Manufacturer | |
| MPN | SQJQ906EL-T1_GE3 |
| LCSC Part # | C17346162 |
| Packaging | - |
| Customer # | |
| Key Attributes | 160A 187W 2.5V 2 N-Channel FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Current - Continuous Drain(Id) | 160A | |
| RDS(on) | - | |
| Pd - Power Dissipation | 187W | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 40V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 3.238nF | |
| Gate Charge(Qg) | - | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Current - Continuous Drain(Id) | 160A | |
| RDS(on) | - | |
| Pd - Power Dissipation | 187W | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 3.238nF | |
| Gate Charge(Qg) | - | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A 35 W LDMOS RF power transistor designed for broadcast transmitters and industrial applications. The transistor operates across a frequency range from HF to 1400 MHz. Its excellent ruggedness and broadband performance make it ideally suited for digital applications.
Features
AI Translation
- Trench Field Effect Transistor (TrenchFET) Power MOSFET
- AEC-Q101 Qualified
- 100% Tested for Rg and UIS
- Fully Lead (Pb)-Free Device
Applications
AI Translation
- Communication transmitter applications up to 1400 MHz
- Industrial applications up to 1400 MHz
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0349 | $ 3.03 |
| 200+ | $ 1.2111 | $ 242.22 |
| 500+ | $ 1.1714 | $ 585.70 |
| 1,000+ | $ 1.1508 | $ 1150.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Current - Continuous Drain(Id) | 160A | |
| RDS(on) | - | |
| Pd - Power Dissipation | 187W | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 40V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 3.238nF | |
| Gate Charge(Qg) | - | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Current - Continuous Drain(Id) | 160A | |
| RDS(on) | - | |
| Pd - Power Dissipation | 187W | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 3.238nF | |
| Gate Charge(Qg) | - | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A 35 W LDMOS RF power transistor designed for broadcast transmitters and industrial applications. The transistor operates across a frequency range from HF to 1400 MHz. Its excellent ruggedness and broadband performance make it ideally suited for digital applications.
Features
AI Translation
- Trench Field Effect Transistor (TrenchFET) Power MOSFET
- AEC-Q101 Qualified
- 100% Tested for Rg and UIS
- Fully Lead (Pb)-Free Device
Applications
AI Translation
- Communication transmitter applications up to 1400 MHz
- Industrial applications up to 1400 MHz
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

