LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) BZT52C5V1S product image
  • BZT52C5V1S thumbnail 1
  • BZT52C5V1S thumbnail 2
  • BZT52C5V1S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) BZT52C5V1SRoHS

Manufacturer
MPN
BZT52C5V1S
LCSC Part #
C173436
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 5.1V 200mW SOD-323
Datasheetpdf iconMDD(Microdiode Semiconductor) BZT52C5V1S
In-Stock: 54,750
54,750 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0157$ 0.79
500+$ 0.0122$ 6.10
3,000+$ 0.0095$ 28.50
6,000+$ 0.0084$ 50.40
24,000+$ 0.0074$ 177.60
51,000+$ 0.0069$ 351.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOD-323
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)2uA@1.5V
Impedance(Zzt)130Ω
Zener Voltage(Range)4.8V~5.4V
Zener Voltage(Nom)5.1V
Impedance(Zzk)-

Features

AI Translation
  • Planar die construction
  • Total power dissipation: 300mW max
  • Zener reverse voltage range 2.0V to 75V
  • General purpose, medium current
  • Small plastic package for surface mount design
  • Tolerance approximately ±5%