DIODES SD1A150A
| Manufacturer | |
| MPN | SD1A150A |
| LCSC Part # | C17342567 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | High Voltage 1 Ampere Silicon Unidirectional Thyristors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | DIODES | |
| Packaging | SMA | |
| Holding Current (Ih) | 60mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Repetitive Peak On-state Current (Itrm) | 1A | |
| Current - Surge(Itsm@f) | 280A | |
| Peak off - state voltage(Vdrm) | 120V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- V_BO range: 142 to 157Vdc
- V_DRM: 120V
- I_H: below 60mA
- Compact package, space-saving
- Lead-free finish; RoHS compliant
- Halogen- and antimony-free, "green" device
Applications
AI Translation
- Gas igniter
In-Stock: 54
54 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3708 | $ 0.37 |
| 10+ | $ 0.3629 | $ 3.63 |
| 30+ | $ 0.3582 | $ 10.75 |
| 100+ | $ 0.3519 | $ 35.19 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | DIODES | |
| Packaging | SMA | |
| Holding Current (Ih) | 60mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Repetitive Peak On-state Current (Itrm) | 1A | |
| Current - Surge(Itsm@f) | 280A | |
| Peak off - state voltage(Vdrm) | 120V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- V_BO range: 142 to 157Vdc
- V_DRM: 120V
- I_H: below 60mA
- Compact package, space-saving
- Lead-free finish; RoHS compliant
- Halogen- and antimony-free, "green" device
Applications
AI Translation
- Gas igniter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



