Infineon FP35R12N2T7BPSA2
| Manufacturer | |
| MPN | FP35R12N2T7BPSA2 |
| LCSC Part # | C17340769 |
| Packaging | Through Hole,107.5x45mm |
| Customer # | |
| Key Attributes | IGBT 1.2kV 35A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | Through Hole,107.5x45mm | |
| Td(off) | 250ns | |
| Pd - Power Dissipation | 20mW | |
| Td(on) | 51ns | |
| Current - Collector(Ic) | 35A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 23pF | |
| IGBT Type | IGBT Module | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.15V@0.75mA | |
| Gate Charge(Qg) | 548nC | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.6V@35A,15V | |
| Switching Energy(Eoff) | 2.22mJ | |
| Turn-On Energy (Eon) | 2.9mJ | |
| Input Capacitance(Cies) | 6.62nF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Electrical features - VCES = 1200V
- ICnom = 35A / ICRM = 70A
- TRENCHSTOPTM IGBT7
- Low VCEsat
- Overload operation up to 175℃
- High power and thermal cycling capability
- Integrated NTC temperature sensor
- Copper base plate
- Al₂O₃ substrate with low thermal resistance
- Solder contact technology
Applications
AI Translation
- Auxiliary inverters
- Motor drives
- Servo drives
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 27.111 | $ 27.11 |
| 30+ | $ 25.9176 | $ 777.53 |
Standard Packaging15/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Packaging | Through Hole,107.5x45mm | |
| Td(off) | 250ns | |
| Pd - Power Dissipation | 20mW | |
| Td(on) | 51ns | |
| Current - Collector(Ic) | 35A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Transfer Capacitance (Cres) | 23pF | |
| IGBT Type | IGBT Module | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.15V@0.75mA | |
| Gate Charge(Qg) | 548nC | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.6V@35A,15V | |
| Switching Energy(Eoff) | 2.22mJ | |
| Turn-On Energy (Eon) | 2.9mJ | |
| Input Capacitance(Cies) | 6.62nF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Electrical features - VCES = 1200V
- ICnom = 35A / ICRM = 70A
- TRENCHSTOPTM IGBT7
- Low VCEsat
- Overload operation up to 175℃
- High power and thermal cycling capability
- Integrated NTC temperature sensor
- Copper base plate
- Al₂O₃ substrate with low thermal resistance
- Solder contact technology
Applications
AI Translation
- Auxiliary inverters
- Motor drives
- Servo drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

