LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell ES110-0016 product image
Images for reference only

Honeywell ES110-0016RoHS

Manufacturer
MPN
ES110-0016
LCSC Part #
C17339850
Packaging
-
Customer #
Key Attributes
Thermocouples, Temperature Probes RoHS
Datasheetpdf iconHoneywell ES110-0016
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 109.9243$ 109.92
200+$ 43.8604$ 8772.08
500+$ 42.3957$ 21197.85
1,000+$ 41.6717$ 41671.70
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Thermocouples, Temperature Probes
ManufacturerHoneywell
Packaging-
Detection Temperature Range-
Temperature Conversion Time-
Features-
Temperature Resolution-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

Honeywell's ES110 and ES120 series are modular sensor families based on flow-through thermistors, designed specifically for the transportation industry. Thermistors are highly effective for detecting temperatures of gases, liquids, or solids due to their enhanced sensitivity, accuracy, and reliability. The ES110 series air/gas sensors feature an exposed thermistor element that provides enhanced response for higher-level control, while the ES120 series is primarily intended for immersion temperature measurement. Its fully enclosed brass housing makes it well-suited for applications requiring direct contact with liquids.

Features

AI Translation
  • Air/gas or immersion sensing
  • NTC (Negative Temperature Coefficient) or KTY (silicon-based PTC) type output
  • Enhanced sensitivity
  • Enhanced accuracy
  • Enhanced reliability
  • Robust packaging
  • Fast response
  • Wide operating temperature range
  • Easy installation
  • Customizable

The robust, easy-to-install threaded package provides reliable operation in harsh application environments. Fast response time over a wide operating temperature range of -40°C to 150°C [-40°F to 302°F] allows application flexibility. Custom configurations are available.

Applications

AI Translation
  • Transportation: engine coolant, oil temperature, intake air, fuel, and engine block sensing
  • Industrial: compressor, pipeline, hydraulic oil temperature sensing